22 µH Shielded Wirewound Inductor 1.83 A 103mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784787220

DigiKey Part Number
732-784787220TR-ND - Tape & Reel (TR)
732-784787220CT-ND - Cut Tape (CT)
732-784787220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784787220
Description
FIXED IND 22UH 1.83A 103 MOHM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.83 A 103mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784787220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
103mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.49300£14.93
50£1.38200£69.10
100£1.32710£132.71
250£1.27972£319.93
500£1.16930£584.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.16930£1,169.30
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400