



784776127 | |
|---|---|
DigiKey Part Number | 732-6886-2-ND - Tape & Reel (TR) 732-6886-1-ND - Cut Tape (CT) 732-6886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784776127 |
Description | FIXED IND 27UH 1.95A 110 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784776127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.98A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.62400 | £16.24 |
| 50 | £1.50920 | £75.46 |
| 100 | £1.45170 | £145.17 |
| 250 | £1.39260 | £348.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.22632 | £613.16 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |


