



784775218 | |
|---|---|
DigiKey Part Number | 732-6868-2-ND - Tape & Reel (TR) 732-6868-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 784775218 |
Description | FIXED IND 180UH 550MA 710 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 550 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784775218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7850 | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.48600 | £14.86 |
| 50 | £1.37980 | £68.99 |
| 100 | £1.32710 | £132.71 |
| 250 | £1.27376 | £318.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.16782 | £583.91 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |


