
78439369056 | |
|---|---|
DigiKey Part Number | 732-78439369056TR-ND - Tape & Reel (TR) 732-78439369056CT-ND - Cut Tape (CT) 732-78439369056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369056 |
Description | FIXED IND 5.6UH 11.5A 5.9 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 5.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £3.58600 | £35.86 |
| 50 | £3.31220 | £165.61 |
| 100 | £3.07520 | £307.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.28970 | £686.91 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

