



78438334056 | |
|---|---|
DigiKey Part Number | 732-6933-2-ND - Tape & Reel (TR) 732-6933-1-ND - Cut Tape (CT) 732-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438334056 |
Description | FIXED IND 5.6UH 1A 389 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 1 A 389mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438334056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 389mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 50 | £1.43240 | £71.62 |
| 250 | £1.29156 | £322.89 |
| 500 | £1.19450 | £597.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.11446 | £1,114.46 |
| 3,000 | £0.97294 | £2,918.82 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |


