
78433490240 | |
|---|---|
DigiKey Part Number | 732-78433490240TR-ND - Tape & Reel (TR) 732-78433490240CT-ND - Cut Tape (CT) 732-78433490240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433490240 |
Description | FIXED IND 2.4UH 6.8A 18.4 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Inductor 6.8 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433490240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.319" W (8.10mm x 8.10mm) | |
Height - Seated (Max) | 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.94100 | £19.41 |
| 50 | £1.81540 | £90.77 |
| 100 | £1.71190 | £171.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £1.39863 | £489.52 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

