


784325100 | |
|---|---|
DigiKey Part Number | 732-784325100TR-ND - Tape & Reel (TR) 732-784325100CT-ND - Cut Tape (CT) 732-784325100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784325100 |
Description | FIXED IND 10UH 7.2A 23.1 MOHM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.2 A 23.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784325100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.182" (4.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.12000 | £3.12 |
| 10 | £2.86800 | £28.68 |
| 50 | £2.51940 | £125.97 |
| 100 | £2.30150 | £230.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.94143 | £1,359.00 |
| Unit Price without VAT: | £3.12000 |
|---|---|
| Unit Price with VAT: | £3.74400 |

