
784314033 | |
|---|---|
DigiKey Part Number | 732-784314033TR-ND - Tape & Reel (TR) 732-784314033CT-ND - Cut Tape (CT) 732-784314033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784314033 |
Description | FIXED IND 3.3UH 9.2A 9.62 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 9.2 A 9.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784314033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.272" W (6.90mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.89000 | £28.90 |
| 50 | £2.67500 | £133.75 |
| 100 | £2.55650 | £255.65 |
| 500 | £2.39344 | £1,196.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.11927 | £2,119.27 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

