
7843100150 | |
|---|---|
DigiKey Part Number | 732-7843100150TR-ND - Tape & Reel (TR) 732-7843100150CT-ND - Cut Tape (CT) 732-7843100150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843100150 |
Description | FIXED IND 1.5UH 9.6A 13.97 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 9.6 A 13.97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843100150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 91MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.272" W (6.90mm x 6.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.54100 | £15.41 |
| 50 | £1.28200 | £64.10 |
| 100 | £1.15640 | £115.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.95589 | £1,433.84 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

