



7687709681 | |
|---|---|
DigiKey Part Number | 732-4547-2-ND - Tape & Reel (TR) 732-4547-1-ND - Cut Tape (CT) 732-4547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687709681 |
Description | FIXED IND 680UH 800MA 1.15 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 800 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687709681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.64000 | £2.64 |
| 10 | £2.51400 | £25.14 |
| 50 | £2.42760 | £121.38 |
| 100 | £2.34160 | £234.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.08072 | £520.18 |
| 500 | £1.90808 | £954.04 |
| Unit Price without VAT: | £2.64000 |
|---|---|
| Unit Price with VAT: | £3.16800 |

