



744914117 | |
|---|---|
DigiKey Part Number | 732-7284-2-ND - Tape & Reel (TR) 732-7284-1-ND - Cut Tape (CT) 732-7284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744914117 |
Description | FIXED IND 17.5NH 4A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17.5 nH Unshielded Wirewound Inductor 4 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744914117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 50 | £0.61880 | £30.94 |
| 100 | £0.56610 | £56.61 |
| 250 | £0.51352 | £128.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.46906 | £234.53 |
| 1,000 | £0.42533 | £425.33 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

