2.5 nH Unshielded Wirewound Inductor 4 A 1.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 nH Unshielded Wirewound Inductor 4 A 1.1mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744913025

DigiKey Part Number
732-7279-2-ND - Tape & Reel (TR)
732-7279-1-ND - Cut Tape (CT)
732-7279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744913025
Description
FIXED IND 2.5NH 4A 1.1 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 nH Unshielded Wirewound Inductor 4 A 1.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744913025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1mOhm Max
Mfr
Q @ Freq
140 @ 150MHz
Series
Frequency - Self Resonant
12.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
150 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.125" (3.18mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC3630R-2N5KBourns Inc.19,861118-AC3630R-2N5KCT-ND£0.17000Similar
In-Stock: 269
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
50£0.61880£30.94
100£0.56610£56.61
250£0.51352£128.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.46906£234.53
1,000£0.42533£425.33
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600