
AC3630R-2N5K | |
|---|---|
DigiKey Part Number | 118-AC3630R-2N5KTR-ND - Tape & Reel (TR) 118-AC3630R-2N5KCT-ND - Cut Tape (CT) 118-AC3630R-2N5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC3630R-2N5K |
Description | FIXED IND 2.5NH 4A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 nH Unshielded Wirewound Inductor 4 A 1.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.1mOhm Max |
Series | Q @ Freq 145 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12.5GHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.145" L x 0.120" W (3.68mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.13800 | £1.38 |
| 100 | £0.11310 | £11.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.09864 | £49.32 |
| 1,000 | £0.09300 | £93.00 |
| 1,500 | £0.08985 | £134.78 |
| 2,500 | £0.08604 | £215.10 |
| 3,500 | £0.08362 | £292.67 |
| 5,000 | £0.08113 | £405.65 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

