


7447912 | |
|---|---|
DigiKey Part Number | 732-7447912TR-ND - Tape & Reel (TR) 732-7447912CT-ND - Cut Tape (CT) 732-7447912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447912 |
Description | FIXED IND 100NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 270MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.36100 | £3.61 |
| 50 | £0.32160 | £16.08 |
| 100 | £0.28080 | £28.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25416 | £762.48 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

