
7447880212 | |
|---|---|
DigiKey Part Number | 732-7447880212TR-ND - Tape & Reel (TR) 732-7447880212CT-ND - Cut Tape (CT) 732-7447880212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447880212 |
Description | FIXED IND 120NH 300MA 950 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 300 mA 950mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447880212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 13 @ 50MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10384 | £415.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 50 | £0.13860 | £6.93 |
| 100 | £0.12600 | £12.60 |
| 250 | £0.11336 | £28.34 |
| 500 | £0.09634 | £48.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 50 | £0.10380 | £5.19 |
| 100 | £0.09450 | £9.45 |
| 250 | £0.08504 | £21.26 |
| 500 | £0.08430 | £42.15 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

