744786010 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 6,764
Unit Price: £0.07000
Datasheet
1 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744786010

DigiKey Part Number
732-744786010TR-ND - Tape & Reel (TR)
732-744786010CT-ND - Cut Tape (CT)
732-744786010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786010
Description
FIXED IND 1NH 600MA 100 MOHM SMD
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
17GHz
Ratings
-
Operating Temperature
-40°C ~ 120°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes