



7447745330 | |
|---|---|
DigiKey Part Number | 732-4146-2-ND - Tape & Reel (TR) 732-4146-1-ND - Cut Tape (CT) 732-4146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447745330 |
Description | FIXED IND 33UH 900MA 520 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 900 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447745330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.59300 | £15.93 |
| 50 | £1.43240 | £71.62 |
| 100 | £1.32710 | £132.71 |
| 500 | £1.27378 | £636.89 |
| 1,000 | £1.16782 | £1,167.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.06186 | £2,123.72 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |


