680 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.22Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.22Ohm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

7447714681

DigiKey Part Number
732-4041-2-ND - Tape & Reel (TR)
732-4041-1-ND - Cut Tape (CT)
732-4041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447714681
Description
FIXED IND 680UH 510MA 1.22 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.22Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447714681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
710mA
Shielding
Shielded
DC Resistance (DCR)
1.22Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.05MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,839
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.60900£16.09
50£1.45320£72.66
100£1.30340£130.34
250£1.19300£298.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.02702£513.51
1,000£0.87660£876.60
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400