


7447707681 | |
|---|---|
DigiKey Part Number | 732-7447707681TR-ND - Tape & Reel (TR) 732-7447707681CT-ND - Cut Tape (CT) 732-7447707681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447707681 |
Description | FIXED IND 680UH 780MA 770 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 780 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447707681 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 770mOhm Max |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.78100 | £17.81 |
| 50 | £1.65900 | £82.95 |
| 100 | £1.50940 | £150.94 |
| 250 | £1.35160 | £337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.17374 | £586.87 |
| 1,000 | £1.07149 | £1,071.49 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

