1 nH Unshielded Drum Core, Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 nH Unshielded Drum Core, Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744765010A

DigiKey Part Number
732-1703-2-ND - Tape & Reel (TR)
732-1703-1-ND - Cut Tape (CT)
732-1703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744765010A
Description
FIXED IND 1NH 1.36A 45 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Drum Core, Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744765010A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
13 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.30800£3.08
50£0.28680£14.34
100£0.26530£26.53
500£0.24454£122.27
1,000£0.22304£223.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20155£604.65
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600