68 µH Unshielded Drum Core, Wirewound Inductor 50 mA 9Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Drum Core, Wirewound Inductor 50 mA 9Ohm Max 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744764168

DigiKey Part Number
732-744764168TR-ND - Tape & Reel (TR)
732-744764168CT-ND - Cut Tape (CT)
732-744764168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744764168
Description
FIXED IND 68UH 50MA 9 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 50 mA 9Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744764168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
12.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
3225
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.45300£4.53
50£0.40980£20.49
100£0.32230£32.23
500£0.27342£136.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.27343£273.43
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000