



744764015 | |
|---|---|
DigiKey Part Number | 732-744764015TR-ND - Tape & Reel (TR) 732-744764015CT-ND - Cut Tape (CT) 732-744764015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764015 |
Description | FIXED IND 1.5UH 370MA 850 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 370 mA 850mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.44800 | £4.48 |
| 50 | £0.38080 | £19.04 |
| 100 | £0.31490 | £31.49 |
| 500 | £0.26380 | £131.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26380 | £263.80 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

