18 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744762118A

DigiKey Part Number
732-1811-2-ND - Tape & Reel (TR)
732-1811-1-ND - Cut Tape (CT)
732-1811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762118A
Description
FIXED IND 18NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762118A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
60 @ 350MHz
Frequency - Self Resonant
2.7GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,676
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.33300£3.33
50£0.31040£15.52
100£0.28750£28.75
500£0.26454£132.27
1,000£0.24231£242.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.21934£438.68
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000