
7447602560A | |
|---|---|
DigiKey Part Number | 732-7447602560ATR-ND - Tape & Reel (TR) 732-7447602560ACT-ND - Cut Tape (CT) 732-7447602560ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447602560A |
Description | FIXED IND 560NH 230MA 1.1 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447602560A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.30800 | £3.08 |
| 50 | £0.28680 | £14.34 |
| 100 | £0.26530 | £26.53 |
| 500 | £0.24454 | £122.27 |
| 1,000 | £0.22304 | £223.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22304 | £446.08 |
| 4,000 | £0.20155 | £806.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

