
744393665100 | |
|---|---|
DigiKey Part Number | 732-744393665100TR-ND - Tape & Reel (TR) 732-744393665100CT-ND - Cut Tape (CT) 732-744393665100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393665100 |
Description | FIXED IND 10UH 15.3A 15.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 15.3 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393665100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.445" L x 0.394" W (11.30mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £2.23800 | £22.38 |
| 50 | £1.85260 | £92.63 |
| 100 | £1.71190 | £171.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.53390 | £613.56 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

