
74438336015HT | |
|---|---|
DigiKey Part Number | 732-74438336015HTTR-ND - Tape & Reel (TR) 732-74438336015HTCT-ND - Cut Tape (CT) 732-74438336015HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438336015HT |
Description | FIXED IND 1.5UH 5.2A 40.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 5.2 A 40.5mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438336015HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.15600 | £11.56 |
| 50 | £1.09660 | £54.83 |
| 100 | £1.02260 | £102.26 |
| 500 | £0.93366 | £466.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.77064 | £770.64 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

