2.2 µH Shielded Molded Inductor 8.5 A 20.3mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 8.5 A 20.3mOhm Max 2-SMD
WE-LHMI bottom
@AskLorandt explains: Rated current of an inductor

74437356022

DigiKey Part Number
732-7201-2-ND - Tape & Reel (TR)
732-7201-1-ND - Cut Tape (CT)
732-7201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437356022
Description
FIXED IND 2.2UH 8.5A 20.3 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8.5 A 20.3mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437356022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.6A
Shielding
Shielded
DC Resistance (DCR)
20.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
8030
Size / Dimension
0.362" L x 0.335" W (9.20mm x 8.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,166
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.52300£15.23
50£1.38420£69.21
100£1.25970£125.97
500£1.14484£572.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.04036£1,040.36
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000