



744373490047 | |
|---|---|
DigiKey Part Number | 732-3381-2-ND - Tape & Reel (TR) 732-3381-1-ND - Cut Tape (CT) 732-3381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373490047 |
Description | FIXED IND 470NH 13.5A 3.9 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13.5 A 3.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373490047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 96MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.67900 | £16.79 |
| 50 | £1.55020 | £77.51 |
| 100 | £1.42120 | £142.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.22635 | £981.08 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |


