



7443550320 | |
|---|---|
DigiKey Part Number | 732-7443550320TR-ND - Tape & Reel (TR) 732-7443550320CT-ND - Cut Tape (CT) 732-7443550320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443550320 |
Description | FIXED IND 3.2UH 16A 5.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.2 µH Shielded Wirewound Inductor 16 A 5.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443550320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1350 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.58000 | £2.58 |
| 10 | £2.52700 | £25.27 |
| 50 | £2.33420 | £116.71 |
| 100 | £2.23780 | £223.78 |
| 200 | £2.08960 | £417.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.85250 | £741.00 |
| Unit Price without VAT: | £2.58000 |
|---|---|
| Unit Price with VAT: | £3.09600 |


