



744053003 | |
|---|---|
DigiKey Part Number | 732-1037-2-ND - Tape & Reel (TR) 732-1037-1-ND - Cut Tape (CT) 732-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053003 |
Description | FIXED IND 3UH 2.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 2.8 A 30mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £1.09700 | £10.97 |
| 50 | £1.04180 | £52.09 |
| 100 | £0.96030 | £96.03 |
| 200 | £0.90550 | £181.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.70320 | £281.28 |
| 800 | £0.62466 | £499.73 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |



