1.2 µH Semi-Shielded Wirewound Inductor 4.7 A 11mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Semi-Shielded Wirewound Inductor 4.7 A 11mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74404063012

DigiKey Part Number
732-7255-2-ND - Tape & Reel (TR)
732-7255-1-ND - Cut Tape (CT)
732-7255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404063012
Description
FIXED IND 1.2UH 4.7A 11 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Semi-Shielded Wirewound Inductor 4.7 A 11mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404063012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
11mOhm
Q @ Freq
-
Frequency - Self Resonant
106MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6028
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,673
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
50£0.89360£44.68
250£0.84028£210.07
500£0.75212£376.06
1,000£0.61874£618.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.54834£1,096.68
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400