Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402524K9000T5W | |
|---|---|
DigiKey Part Number | 804-Y402524K9000T5W-ND |
Manufacturer | |
Manufacturer Product Number | Y402524K9000T5W |
Description | V/N 303265 24K900 0.01% B W 1571 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162724K9000T13R | VPG Foil Resistors | 0 | 804-Y162724K9000T13R-ND | £47.21300 | Parametric Equivalent |
| Y162724K9000T13W | VPG Foil Resistors | 0 | 804-Y162724K9000T13W-ND | £39.97300 | Parametric Equivalent |
| Y402524K9000T5R | VPG Foil Resistors | 0 | 804-Y402524K9000T5R-ND | £46.86800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £39.95300 | £399.53 |
| Unit Price without VAT: | £39.95300 |
|---|---|
| Unit Price with VAT: | £47.94360 |


