Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y162724K9000T13R | |
|---|---|
DigiKey Part Number | 804-Y162724K9000T13R-ND |
Manufacturer | |
Manufacturer Product Number | Y162724K9000T13R |
Description | V/N 303137 24K900 0.01% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162724K9000T13W | VPG Foil Resistors | 0 | 804-Y162724K9000T13W-ND | £39.97300 | Parametric Equivalent |
| Y402524K9000T5R | VPG Foil Resistors | 0 | 804-Y402524K9000T5R-ND | £46.86800 | Parametric Equivalent |
| Y402524K9000T5W | VPG Foil Resistors | 0 | 804-Y402524K9000T5W-ND | £39.95300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £47.21300 | £472.13 |
| Unit Price without VAT: | £47.21300 |
|---|---|
| Unit Price with VAT: | £56.65560 |


