Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40245K23000Q5W | |
|---|---|
DigiKey Part Number | 804-Y40245K23000Q5W-ND |
Manufacturer | |
Manufacturer Product Number | Y40245K23000Q5W |
Description | V/N 303264 5K230 0.02% B W 15712 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.02% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16265K23000T0R | VPG Foil Resistors | 0 | 804-Y16265K23000T0R-ND | £10.73970 | Parametric Equivalent |
| Y40245K23000Q0R | VPG Foil Resistors | 0 | 804-Y40245K23000Q0R-ND | £10.32730 | Parametric Equivalent |
| Y40245K23000Q5R | VPG Foil Resistors | 0 | 804-Y40245K23000Q5R-ND | £31.60500 | Parametric Equivalent |
| Y40245K23000T0R | VPG Foil Resistors | 0 | 804-Y40245K23000T0R-ND | £10.92070 | Parametric Equivalent |
| Y40245K23000T5R | VPG Foil Resistors | 0 | 804-Y40245K23000T5R-ND | £36.11800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £25.88800 | £258.88 |
| Unit Price without VAT: | £25.88800 |
|---|---|
| Unit Price with VAT: | £31.06560 |


