Y40245K23000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.73970
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £36.11800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £29.56500
Datasheet
5.23 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40245K23000T0R

DigiKey Part Number
804-Y40245K23000T0R-ND
Manufacturer
Manufacturer Product Number
Y40245K23000T0R
Description
FRSM1506 5K2300 TCR0.2 0.01% B T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£10.92070£1,092.07
Manufacturers Standard Package
Unit Price without VAT:£10.92070
Unit Price with VAT:£13.10484