Y40239K50000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £9.61710
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £9.61710
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £8.90860
Datasheet
9.5 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40239K50000B9R

DigiKey Part Number
804-Y40239K50000B9R-ND
Manufacturer
Manufacturer Product Number
Y40239K50000B9R
Description
FRSM1206 9K5000 TCR0.2 0.1% S T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.5 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.90860£890.86
Manufacturers Standard Package
Unit Price without VAT:£8.90860
Unit Price with VAT:£10.69032