Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40239K50000B0W | |
|---|---|
DigiKey Part Number | 804-Y40239K50000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y40239K50000B0W |
Description | FRSM1206 9K5000 TCR0.2 0.1% B W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.5 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.90860 | £890.86 |
| Unit Price without VAT: | £8.90860 |
|---|---|
| Unit Price with VAT: | £10.69032 |


