Y402310R0000D0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £32.04100
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £48.08200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £33.00500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £8.43900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £29.76700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £8.39900
Datasheet
10 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402310R0000D0R

DigiKey Part Number
804-Y402310R0000D0R-ND
Manufacturer
Manufacturer Product Number
Y402310R0000D0R
Description
FRSM1206 10R000 TCR0.2 0.5% B T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.39900£839.90
Manufacturers Standard Package
Unit Price without VAT:£8.39900
Unit Price with VAT:£10.07880