Y4021255R000T9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £30.21800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £24.98900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £43.47200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet
255 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4021255R000T9W

DigiKey Part Number
804-Y4021255R000T9W-ND
Manufacturer
Manufacturer Product Number
Y4021255R000T9W
Description
FRSM0603 255R00 TCR0.2 0.01% S W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
255 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y4021255R000T0RVPG Foil Resistors0804-Y4021255R000T0R-ND£5.01860Parametric Equivalent
Y4021255R000T0WVPG Foil Resistors0804-Y4021255R000T0W-ND£5.01860Parametric Equivalent
Y4021255R000T5RVPG Foil Resistors0804-Y4021255R000T5R-ND£30.21800Parametric Equivalent
Y4021255R000T5WVPG Foil Resistors0804-Y4021255R000T5W-ND£24.98900Parametric Equivalent
Y4021255R000T6RVPG Foil Resistors0804-Y4021255R000T6R-ND£43.47200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£5.01860£501.86
Manufacturers Standard Package
Unit Price without VAT:£5.01860
Unit Price with VAT:£6.02232