Y4021255R000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £30.21800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £24.98900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £43.47200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet
255 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4021255R000T0R

DigiKey Part Number
804-Y4021255R000T0R-ND
Manufacturer
Manufacturer Product Number
Y4021255R000T0R
Description
FRSM0603 255R00 TCR0.2 0.01% B T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
255 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£5.01860£501.86
Manufacturers Standard Package
Unit Price without VAT:£5.01860
Unit Price with VAT:£6.02232