Y162710K0000A13W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £39.01900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £39.04000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £32.98700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £54.87500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £40.82500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £39.53200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £33.47100
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £55.42200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £41.38700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.68360
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £45.20000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £38.23800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £63.42000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £47.33800
Datasheet
10 kOhms ±0.05% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162710K0000A13W

DigiKey Part Number
804-Y162710K0000A13W-ND
Manufacturer
Manufacturer Product Number
Y162710K0000A13W
Description
V/N 303137 10K000 0.05% B W 1555
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162710K0000A13RVPG Foil Resistors0804-Y162710K0000A13R-ND£39.01900Parametric Equivalent
Y402510K0000A5RVPG Foil Resistors0804-Y402510K0000A5R-ND£39.04000Parametric Equivalent
Y402510K0000A5WVPG Foil Resistors0804-Y402510K0000A5W-ND£32.98700Parametric Equivalent
Y402510K0000A6RVPG Foil Resistors0804-Y402510K0000A6R-ND£54.87500Parametric Equivalent
Y402510K0000A6WVPG Foil Resistors0804-Y402510K0000A6W-ND£40.82500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£32.71100£327.11
Manufacturers Standard Package
Unit Price without VAT:£32.71100
Unit Price with VAT:£39.25320