Y402510K0000Q5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £33.47100
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £55.42200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £41.38700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.68360
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £45.20000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £38.23800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £63.42000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £47.33800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.68360
Datasheet
10 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402510K0000Q5R

DigiKey Part Number
804-Y402510K0000Q5R-ND
Manufacturer
Manufacturer Product Number
Y402510K0000Q5R
Description
V/N 303265 10K000 0.02% B T 1571
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y402510K0000Q5WVPG Foil Resistors0804-Y402510K0000Q5W-ND£33.47100Parametric Equivalent
Y402510K0000Q6RVPG Foil Resistors0804-Y402510K0000Q6R-ND£55.42200Parametric Equivalent
Y402510K0000Q6WVPG Foil Resistors0804-Y402510K0000Q6W-ND£41.38700Parametric Equivalent
Y402510K0000T0RVPG Foil Resistors0804-Y402510K0000T0R-ND£10.68360Parametric Equivalent
Y402510K0000T5RVPG Foil Resistors0804-Y402510K0000T5R-ND£45.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£39.53200£395.32
Manufacturers Standard Package
Unit Price without VAT:£39.53200
Unit Price with VAT:£47.43840