Parametric Equivalent

Y14880R03000D9W | |
|---|---|
DigiKey Part Number | 804-Y14880R03000D9W-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R03000D9W |
Description | CSM3637 0R0300 0.5% S W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.02500 | £451.25 |
| Unit Price without VAT: | £9.02500 |
|---|---|
| Unit Price with VAT: | £10.83000 |


