30 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R03000B0R

DigiKey Part Number
804-Y14880R03000B0R-ND
Manufacturer
Manufacturer Product Number
Y14880R03000B0R
Description
CSM3637 0R0300 0.1% B T
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
30 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£11.66540£583.27
Manufacturers Standard Package
Unit Price without VAT:£11.66540
Unit Price with VAT:£13.99848