Y116926K1100A0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £23.45960
Datasheet
Image for Y116926K1100A0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y116926K1100A0L

DigiKey Part Number
804-Y116926K1100A0L-ND
Manufacturer
Manufacturer Product Number
Y116926K1100A0L
Description
SMR3D 26K110 TCR2 0.05% B B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
26.11 kOhms ±0.05% 0.6W Chip Resistor 3017 J-Lead Military, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y116926K1100A9RVPG Foil Resistors0804-Y116926K1100A9R-ND£23.45960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£18.77600£469.40
Manufacturers Standard Package
Unit Price without VAT:£18.77600
Unit Price with VAT:£22.53120