Y011910R0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £34.08120
Datasheet
10 Ohms ±0.1% 7W Metal Foil Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y011910R0000B9L

DigiKey Part Number
804-Y011910R0000B9L-ND
Manufacturer
Manufacturer Product Number
Y011910R0000B9L
Description
VPR7ZT 10R000 0.1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 7W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±0.1%
Power (Watts)
7W
Composition
Metal Foil
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
1.030" L x 0.312" W (26.16mm x 7.93mm)
Height - Seated (Max)
0.450" (11.43mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£33.96040£849.01
Manufacturers Standard Package
Unit Price without VAT:£33.96040
Unit Price with VAT:£40.75248