Y011910R0000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £33.96040
Datasheet
Image for Y011910R0000B0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y011910R0000B0L

DigiKey Part Number
Y011910R0000B0L-ND
Manufacturer
Manufacturer Product Number
Y011910R0000B0L
Description
VPR7ZT 10R000 0.1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 7W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±0.1%
Power (Watts)
7W
Composition
Metal Foil
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
1.030" L x 0.312" W (26.16mm x 7.93mm)
Height - Seated (Max)
0.450" (11.43mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£34.08120£852.03
Manufacturers Standard Package
Unit Price without VAT:£34.08120
Unit Price with VAT:£40.89744