Fiber Optic Receptacle Connector MPO 126µm Aqua
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPO-F-M-12-A-1-HD

DigiKey Part Number
62-1345-ND
Manufacturer
Manufacturer Product Number
MPO-F-M-12-A-1-HD
Description
12F MPO CONNECTOR, FEMALE, MM, A
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector MPO 126µm Aqua
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
MPO
Connector Type
Receptacle
Simplex/Duplex
-
Mode
Multimode
Fiber Core Diameter
50µm
Fiber Cladding Diameter
126µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Aqua
Boot Color
-
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-0.6dB
Reflection
-
Housing Material
Polybutylene Terephthalate (PBT), Stainless Steel
Ferrule Material
Polyphenylene Sulfide (PPS)
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.64000£9.64
10£8.19100£81.91
25£7.67760£191.94
Unit Price without VAT:£9.64000
Unit Price with VAT:£11.56800