MS502-W120-SL2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: £20.00160
Datasheet
LED Lamp Replacement White, Cool Miniature Screw (E10) 120VAC T - 4 1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS502-W120-SL2

DigiKey Part Number
MS502-W120-SL2-ND
Manufacturer
Manufacturer Product Number
MS502-W120-SL2
Description
LED LAMP T-4 1/2 SCREW 120V W/SL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool Miniature Screw (E10) 120VAC T - 4 1/2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Screw Lamps
Size / Dimension
T - 4 1/2
Wavelength
-
Voltage - Forward (Vf) (Typ)
120VAC
Base Type
Miniature Screw (E10)
Color
White, Cool
Millicandela Rating
2 x 2500mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£32.03900£1,601.95
Unit Price without VAT:£32.03900
Unit Price with VAT:£38.44680