Parametric Equivalent

MS502-W120-CW | |
|---|---|
DigiKey Part Number | MS502-W120-CW-ND |
Manufacturer | |
Manufacturer Product Number | MS502-W120-CW |
Description | LED LAMP T-4 1/2 SCREW 120V W/CW |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Miniature Screw (E10) 120VAC T - 4 1/2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Can Replace Lamps | Multiple Miniature Screw Lamps | |
Size / Dimension | T - 4 1/2 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Miniature Screw (E10) | |
Color | White, Cool | |
Millicandela Rating | 2 x 2500mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £20.00160 | £1,000.08 |
| Unit Price without VAT: | £20.00160 |
|---|---|
| Unit Price with VAT: | £24.00192 |


